Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1939989

Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
$ 14.972
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1939989.

IHS

Datasheet18 pages3 years ago

Phoenix Contact

Electro Sonic

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-58.16%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1840447
Plug, Terminal Block; 8 A; 160 V; 3.5 mm; 10; Screw; 2.5 kV; 160 V; Polyamide
Phoenix Contact1952348
Pluggable Terminal Block, 10, 160 V, 8 A; |Phoenix Contact FMC 1,5/10-ST-3,5
Phoenix Contact1863233
Terminal Block; Plug; 8 A; 300 V; 3.5 mm; 30 to 14 AWG; 10; Screw; 2.5 kV; PA

Descriptions

Descriptions of Phoenix Contact 1939989 provided by its distributors.

Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Connector; PCB; 8A; 160V; 10 Pos.; Spring Cage; Green; FK-MCP 1; 5/10-ST-3; 5 Packing unit: 50pcs order in multiples of 50pcs
Phoenix,PCBplug connector,FK-MCP1,5/10-ST-3,5,Phoenix Contact 3.5mmpitch10pPlug-in terminal blocks plug, FK-MCP 1.5/10-ST-3.5series, 320 V, Spring type terminal block, green
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 10, number of rows: 1, number of positions: 10, number of connections: 10, product range: FK-MCP 1,5/..-ST, pitch: 3.5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, plug-in system: COMBICON MC 1,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG