Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1738885

Barrier Strip Terminal Block, 8A, 1.5mm2, 2 Row(s), 1 Deck(s)
$ 20.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1738885.

Phoenix Contact

Datasheet11 pages2 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

MRO Stop

Inventory History

3 month trend:
+24.25%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1772692
Conn PC Terminal Block F 20 POS 3.5mm ST Cable Mount 8A
Weidmuller1727660000
Conn Terminal Block SKT 10 POS 3.5mm Crimp ST Cable Mount 10A Box
Phoenix Contact1966172
Terminal block; PCB; Plug; Female Sockets; 10 position; 8A; 320V; Push-in
Phoenix Contact1939989
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Weidmuller1727670000
Conn Terminal Block SKT 12 POS 3.5mm Crimp ST Cable Mount 10A Box
3.81mm Pitch Beau EuroMate Pluggable PCB Terminal Block Dual Level 90

Descriptions

Descriptions of Phoenix Contact 1738885 provided by its distributors.

Barrier Strip Terminal Block, 8A, 1.5mm2, 2 Row(s), 1 Deck(s)
TERMINAL BLOCK, PLUGGABLE, 10POS, 16AWG; Pitch Spacing: 3.5mm; No. of Positions: 10Ways; Wire Size (AWG): 24AWG to 16AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Screw; Rated Current: 8A; Rated Voltage: 160V; Produc
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 20, number of rows: 2, number of positions: 10, number of connections: 20, product range: FMCD 1,5/..-ST, pitch: 3.5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, plug-in system: COMBICON FMC 1,5 - MCDN 1,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG