Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1769515

Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
$ 2.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1769515.

Phoenix Contact

Datasheet14 pages2 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

MRO Stop

CAD Models

Download Phoenix Contact 1769515 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusMADE TO ORDER (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1859564
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Weidmuller1775652001
Weidmüller OMNIMATE Signal - series BL/SL 5.08 SL-SMT 5.08HC/07/180 1.5SN BK BX - 1775652001
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Phoenix Contact1755794
Terminal Block, Header, 5.08 mm, 8 Ways, 12 A, 250 V, Through Hole Vertical
Phoenix Contact1755778
Terminal Block, Header, 5.08 mm, 6 Ways, 12 A, 320 V, Through Hole Vertical
TE Connectivity282837-6
Conn Eurostyle Block F 6 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact Carton

Descriptions

Descriptions of Phoenix Contact 1769515 provided by its distributors.

Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 7 Pos 5.08mm pitch T hrough Hole Header
Conn; TermBlk; PCB; Header; SnglLvl; 45DegAngl; Sldr; 7Pole; 5.08mmPitch; COMBICON
Phoenix Contact Printplaat-basiselementen SMSTB 2,5/ 7-G-5,08 - 1769515
PLUGGABLE HEADER 5.08MM 12AWG 320V 12A 7 POSITION COMBICON SMSTB SERIES
Pin header, 7 pole, pitch 5.08 mm, angled, green, 1769515
Conn Shrouded Header HDR 7 POS 5.08mm Solder Thru-Hole
TERM BLOCK HDR 7POS 45DEG 5.08MM
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 7, number of rows: 1, number of positions: 7, number of connections: 7, product range: SMSTB 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG