Descriptions of Phoenix Contact 1911868 provided by its distributors.
Conn Terminal Block F 3 POS 5mm Screw RA Cable Mount 16A
Barrier Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix,MSTB2,5HC/3-ST,PCBplug connector,Phoenix Contact 5mmpitch3pPlug-in terminal blocks plug, MSTB 2.5 HC/3-STseries, 630 V, Tighten the screws, green
Buy the Phoenix Contact 1911868 Control Board - an electronic circuit board providing essential control, signal processing, or interface functions for Phoenix Contact systems. This genuine Phoenix Contact 1911868 PCB is a direct replacement for maintaining existing installations.
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 16 A (see derating curve), rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 3, number of rows: 1, number of positions: 3, number of connections: 3, product range: MSTB 2,5 HC/..-ST, pitch: 5 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5 HC, locking: without, mounting method: without, type of packaging: packed in cardboard