Phoenix Contact 1767575

Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
$ 7.673
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1767575.

Phoenix Contact

Datasheet14 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Burklin Elektronik

RS (Formerly Allied Electronics)

Arrow Electronics

CAD Models

Download Phoenix Contact 1767575 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2026-07-31
LTD Date2027-01-31
Manufacturer Lifecycle StatusDISCONTINUED (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1755930
Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 22 pos; 12A; 630V; Solder
Phoenix Contact1758212
Phoenix Contact 5.08mm Pitch 22P Pluggable Terminal Block Receptacle MSTBV 2.5/22-G-5.08 Series 400V Solder
Phoenix Contact1759211
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
5.08mm Pitch Beau Eurostyle Surface Mount Compatible Locking Header, 22 Circuits
Weidmuller1729640000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L 3.50/16/180F 3.5SN BK BX - 1729640000
Weidmuller1729010000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L 3.50/18/180G 3.5SN BK BX - 1729010000

Descriptions

Descriptions of Phoenix Contact 1767575 provided by its distributors.

Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 22 Pos 5.08mm pitch Through Hole Header
Phoenix Contact Printplaat-basiselementen SMSTBA 2,5/22-G-5,08 - 1767575
PLUGGABLE HEADER 5.08MM 12AWG 320V 12A 22 POSITION COMBICON CONTROL SERIES
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 22, number of rows: 1, number of positions: 22, number of connections: 22, product range: SMSTBA 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG