Descriptions of Phoenix Contact 1759211 provided by its distributors.
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 22 Pos 5.08mm pitch Through Hole Header
Phoenix Contact Printplaat-basiselementen MSTB 2,5/22-G-5,08 - 1759211
Connector; PCB header; 12A; 320V; 22 positions; MSTB 2 5/22-G-5 08
PLUGGABLE HEADER 5.08MM 12AWG 320V 12A 22 POSITION COMBICON MSTB SERIES
Conn Shrouded Header HDR 22 POS 5.08mm Solder RA Thru-Hole
Phoenix Contact 5.08mm22p , MSTB 2.5/22-G-5.08, 400.0 v
Header, Nominal current: 12 A, Nom. voltage: 250 V, Pitch: 5.08 mm, Number of positions: 22, Color: green, Assembly: Soldering
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 22, number of rows: 1, number of positions: 22, number of connections: 22, product range: MSTB 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.23 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard