Phoenix Contact 1755930

Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 22 pos; 12A; 630V; Solder
$ 6.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1755930.

Phoenix Contact

Datasheet14 pages4 years ago
Technical Drawing1 page0 years ago

IHS

JRH Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.23%

CAD Models

Download Phoenix Contact 1755930 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1758212
Phoenix Contact 5.08mm Pitch 22P Pluggable Terminal Block Receptacle MSTBV 2.5/22-G-5.08 Series 400V Solder
Phoenix Contact1767575
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact1759211
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
5.08mm Pitch Beau Eurostyle Surface Mount Compatible Locking Header, 22 Circuits
Weidmuller1729640000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L 3.50/16/180F 3.5SN BK BX - 1729640000
Weidmuller1729010000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L 3.50/18/180G 3.5SN BK BX - 1729010000

Descriptions

Descriptions of Phoenix Contact 1755930 provided by its distributors.

Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 22 pos; 12A; 630V; Solder
Conn Shrouded Header (4 Sides) HDR 22 POS 5.08mm Solder ST Top Entry Thru-Hole Cardboard
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 22 Pos 5.08mm pitch Through Hole Header
PLUGGABLE HEADER 5.08MM 12AWG 320V 12A 22 POSITION COMBICON CONTROL SERIES
Phoenix Contact Printplaatconnectoren MSTBVA 2,5/22-G-5,08 - 1755930
TERM BLOCK HDR 22POS VERT 5.08MM
MSTBVA 2 5/22-G-5 08 PCB header nominal
COMBICON SERIES SIDE PANELS PLUG IN VERTICAL TO PCB 22POS 12A 250VAC GREEN PLASTIC HOUSING 5.08MM PITCH 106.68MM LENGTH
Phoenix,MSTBVA2,5/22-G-5,08,PCBsocket,Phoenix Contact 5.08mmpitch22pPlug-in terminal blocks socket head, MSTBVA 2.5/22-G-5.08series, 630.0 v, welding
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 22, number of rows: 1, number of positions: 22, number of connections: 22, product range: MSTBVA 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG