Phoenix Contact 1828249

Pluggable Terminal Block, 7.62Mm; |Phoenix Contact PC 4/ 2-STF-7, 62
$ 4.001
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1828249.

Phoenix Contact

Datasheet12 pages4 years ago

IHS

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
-6.94%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1766990
Terminal Block Connector; Plug; 2 Position; 7.62mm Pitch; 630 V; 12 A
Phoenix Contact1777723
Phoenix Contact PC5/2-ST1-7.62 PCB Terminal Block F 2 POS 7.62mm Screw Cable Mount 41A
TE Connectivity / AMP284049-2
Conn Terminal Block F 2 POS 7.62mm Screw ST Cable Mount 15A/Contact
Phoenix Contact1996016
Barrier Strip Terminal Block, 41A, 10mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP284043-2
Conn Terminal Block F 2 POS 7.62mm Screw ST Cable Mount 15A/Contact
TE Connectivity1776293-2
Conn Europa Terminal Block F 4 POS 8mm Screw ST Cable Mount 30A/Contact Package

Descriptions

Descriptions of Phoenix Contact 1828249 provided by its distributors.

Pluggable Terminal Block, 7.62Mm; |Phoenix Contact PC 4/ 2-STF-7,62
Barrier Strip Terminal Block, 20A, 4mm2, 1 Row(s), 1 Deck(s)
Phoenix,PC4/2-STF-7,62,PCBplug connector,Conn Terminal Block F 2 POS 7.62mm Screw RA Panel Mount 20A
2 1 7.62mm Green Pluggable System Terminal Block ROHS
PCB connector, nominal cross section: 4 mm2, color: green, nominal current: 20 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Socket, number of potentials: 2, number of rows: 1, number of positions: 2, number of connections: 2, product range: PC 4/..-STF, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: COMBICON PC 4, locking: Screw locking mechanism, mounting method: Screw flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC 4/ 2-STF-7,62
  • PC 4/2-STF-7.62
  • PC4/2-STF-7.62