Phoenix Contact 1766576

Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
$ 1.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1766576.

Phoenix Contact

Datasheet11 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Amar Radio Corporation

Burklin Elektronik

Inventory History

3 month trend:
-54.51%

CAD Models

Download Phoenix Contact 1766576 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1766246
Terminal Block, Header, 7.62 mm, 3 Ways, 12 A, 630 V, Through Hole Right Angle
Weidmuller1625260000
PCB PLUG-IN CONNECTOR MALE CONNECTOR Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Phoenix Contact1766783
Terminal Block, Vertical, Header, 7.62 mm, 3 Ways, 12 A, 630 V, Through Hole Vertical
Phoenix Contact1766136
Modular Terminal Block, 12A, 1 Row(s), 1 Deck(s)
TE Connectivity796980-3
Terminal Block, Header, 3Way, Th; |Buchanan Te Connectivity 796980-3
TE Connectivity282845-3
Modular Terminal Block, 17.5A, 3mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1766576 provided by its distributors.

Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 3 Pos 7.62mm pitch T hrough Hole Header
GMSTBV Series; 7.62mm Pitch 3 Way 1 Row Straight PCB Header; Solder Term; 12A
Phoenix Contact Printplaat-basiselementen GMSTBV 2,5/ 3-G-7,62 - 1766576
TERMINAL BLOCK, HEADER, 3WAY, TH;
Conn Shrouded Header (2 Sides) HDR 3 POS 7.62mm Solder ST Thru-Hole
PLUGGABLE HEADER 7.62MM 12AWG 630V 12A 3 POSITION COMBICON GMSTBV SERIES
Pin header, 3 pole, pitch 7.62 mm, straight, green, 1766576
3 PinM,12A,630V,2.5mm ,Pih:7.62 mm,CS-Opn,CLR:GN
TERM BLOCK HDR 3POS VERT 7.62MM
GMSTBV 2 5/ 3-G-7 62 PCB header nominal
GMSTBV 2,5/ 3-G-7,62 , GMSTBV253G762
Phoenix,GMSTBV2,5/3-G-7,62,PCBsocket,Phoenix Contact 7.62mmpitch3pPlug-in terminal blocks socket head, GMSTBV 2.5/ 3-G-7.62series, 400.0 v, welding
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Pin, number of potentials: 3, number of rows: 1, number of positions: 3, number of connections: 3, product range: GMSTBV 2,5/..-G, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG