Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1766589

Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)

$ 1.921
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1766589.

Phoenix Contact

Datasheet11 pages1 year ago
Technical Drawing1 page0 years ago

Farnell

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.08%

CAD Models

Download Phoenix Contact 1766589 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 weeks ago)

Related Parts

Weidmuller1624170000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller1625050000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Phoenix Contact1766592
Terminal block; Header; Male Pins; (2 Side); 5 pos; 0.300"(7.62mm) pitch; 15A; 300V
Phoenix Contact1766152
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact1766796
Terminal Block, Header, 7.62 mm, 4 Ways, 12 A, 630 V, Through Hole Vertical
TE Connectivity1546927-4
Barrier Strip Terminal Block, 15A, 2mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1766589 provided by its distributors.

Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 4 Pos 7.62mm pitch T hrough Hole Header
Phoenix Contact Printplaat-basiselementen GMSTBV 2,5/ 4-G-7,62 - 1766589
TERMINAL BLOCK, HEADER, 4WAY, TH;
PLUGGABLE HEADER 7.62MM 12AWG 630V 12A 4 POSITION COMBICON CONTROL SERIES
HEADER, NOMINAL CURRENT: 12 A, NOM. VOLTAGE: 400 V, PITCH: 7.62 MM, NUMBER OF POSITIONS: 4, COLOR: GREEN, ASSE
TERM BLOCK HDR 4POS VERT 7.62MM
GMSTBV 2 5/ 4-G-7 62 PCB header nominal
GMSTBV 2,5/ 4-G-7,62 , GMSTBV254G762
Phoenix,GMSTBV2,5/4-G-7,62,PCBsocket,Connector,Male pin,with hood(2 noodle) 1 4pin green welding mounting,Through hole mounting 8.6mm*28.68mm*15.9mm
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Pin, number of potentials: 4, number of rows: 1, number of positions: 4, number of connections: 4, product range: GMSTBV 2,5/..-G, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG