TE Connectivity 1546927-4

Barrier Strip Terminal Block, 15A, 2mm2, 1 Row(s), 1 Deck(s)
$ 3.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1546927-4.

IHS

Datasheet5 pages2 years ago

Farnell

TE Connectivity

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity 1546927-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2004-05-25
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity2-1437667-6
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity2-1437667-6
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity1546927-5
Barrier Strip Terminal Block, 15A, 2mm2, 1 Row(s), 1 Deck(s)
TE Connectivity1546927-3
Conn Barrier Terminal Block 3 POS 8.26mm Solder ST Through Hole 15A
Phoenix Contact1766589
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact1766796
Terminal Block, Header, 7.62 mm, 4 Ways, 12 A, 630 V, Through Hole Vertical

Descriptions

Descriptions of TE Connectivity 1546927-4 provided by its distributors.

Barrier Strip Terminal Block, 15A, 2mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, BARRIER, 4WAYS, 14AWG; No. of Rows: 1 Row; No. of Positions: 4Ways; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 14AWG; Pitch Spacing: 8.26mm; Rated Current: 15A; Rated Voltage: 300V; Product Range: 4 Series; SVH
Special Order: 4P .325 TRI-BARRIER W/COVER Number of Positions: 4 Barrier Strip Style: Tri-Barrier Bottom Termination Type: Printed Circuit Pin Connector System: Wire-to-Board Centerline (Pitch): .325 in Barrier Strip | 4 Tri-Barrier Printed Circuit Pin Wire-to-Board | Part Number: 1546927-4 | Internal Number: 1546927-4 | .325" | TE Connectivity | Buchanan

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1546927-4 .