Descriptions of Phoenix Contact 1766592 provided by its distributors.
Terminal block; Header; Male Pins; (2 Side); 5 pos; 0.300"(7.62mm) pitch; 15A; 300V
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 5 Pos 7.62mm pitch T hrough Hole Header
Phoenix Contact Printplaat-basiselementen GMSTBV 2,5/ 5-G-7,62 - 1766592
TERMINAL BLOCK, HEADER, 5WAY, TH;
PLUGGABLE HEADER 7.62MM 12AWG 630V 12A 5 POSITION COMBICON CONTROL SERIES
TERM BLOCK HDR 5POS VERT 7.62MM
GMSTBV 2 5/ 5-G-7 62 PCB header nominal
Phoenix Contact GMSTBV 2.5/5-G-7.62 PCB Socket, Male Pin, Shielded (2-sided), 5-Pin, Green, TH, 8.6mm × 36.3mm × 15.9mm
GMSTBV 2,5/ 5-G-7,62, GMSTBV255G762
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Pin, number of potentials: 5, number of rows: 1, number of positions: 5, number of connections: 5, product range: GMSTBV 2,5/..-G, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard