Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1766055

Terminal Block, Header, R/A, 6Way, Th; |Phoenix Contact 1766055
$ 2.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1766055.

Phoenix Contact

Datasheet10 pages2 years ago
Technical Drawing1 page0 years ago

IHS

Newark

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-100%

CAD Models

Download Phoenix Contact 1766055 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

TE Connectivity1546927-6
Barrier Terminal Blocks 6P R/A BARRIER STRIP 8.26MM 300V 15A BLK
Phoenix Contact1766709
Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1766385
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact1766372
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
9.53mm Pitch Beau PCB Terminal Strip, with Mounting Ends, 6 Circuits
Barrier Strip Terminal Block, 25A, 2.5mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1766055 provided by its distributors.

Terminal Block, Header, R/A, 6Way, Th; |Phoenix Contact 1766055
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 6 Pos 7.5mm pitch Th rough Hole Header
Phoenix Contact Printplaat-basiselementen GMSTB 2,5/ 6-G - 1766055
Header, Nominal current: 12 A, Nom. voltage: 400 V, Pitch: 7.5 mm, Number of positions: 6, Color: green, Assembly: Soldering
TERM BLOCK HDR 6POS 90DEG 7.5MM
PLUGGABLE HEADER 7.5MM 12AWG 630V 12A 6 POSITION
6 Pin,12A,630V,2.5 mm²,Pih:7.5 mm,CLR:GN
GMSTB 2 5/ 6-G PCB header nominal cross
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Pin, number of potentials: 6, number of rows: 1, number of positions: 6, number of connections: 6, product range: GMSTB 2,5/..-G, pitch: 7.5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.23 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG