Phoenix Contact 1766385

Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
$ 2.789
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1766385.

Phoenix Contact

Datasheet10 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Amar Radio Corporation

Burklin Elektronik

Inventory History

3 month trend:
+704%

CAD Models

Download Phoenix Contact 1766385 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1766709
Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1766055
Terminal Block, Header, R/A, 6Way, Th; |Phoenix Contact 1766055
Phoenix Contact1766372
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Weidmuller1625290000
Weidmüller OMNIMATE Signal - series BL/SL 7.62 SL 7.62/06/180B 3.2SN OR BX - 1625290000
Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
9.53mm Pitch Beau PCB Terminal Strip, with Mounting Ends, 6 Circuits

Descriptions

Descriptions of Phoenix Contact 1766385 provided by its distributors.

Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
TERM BLOCK HDR 6POS 90DEG 7.5MM / 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.295" (7.50mm) 90°, Right Angle Through Hole
Phoenix,GMSTBA2,5/6-G,PCBsocket,Connector,Male pin,with hood(4 noodle) 1 6pin Pin green welding mounting,Through hole mounting 45mm*45mm*12mm
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Pin, number of potentials: 6, number of rows: 1, number of positions: 6, number of connections: 6, product range: GMSTBA 2,5/..-G, pitch: 7.5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.23 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG