Descriptions of Phoenix Contact 1766372 provided by its distributors.
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 5 Pos 7.5mm pitch Th rough Hole Header
Conn; TermBlk; PCB; Header; SnglLvl; 90DegAngl; Sldr; 5Pole; 7.5mmPitch; COMBICON
TERMINAL BLOCK, HEADER, R/A, 5WAY, TH;
Phoenix Contact Printplaat-basiselementen GMSTBA 2,5/ 5-G - 1766372
Conn Shrouded Header (4 Sides) HDR 5 POS 7.5mm Solder RA Thru-Hole
PLUGGABLE HEADER 7.5MM 12AWG 630V 12A 5 POSITION COMBICON GMSTBA SERIES
5 PinM,12A,630V,2.5 mm ,Pih:7.5 mm,CR-Cld,CLR:GN
TERM BLOCK HDR 5POS 90DEG 7.5MM
GMSTBA 2 5/ 5-G PCB header nominal
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Pin, number of potentials: 5, number of rows: 1, number of positions: 5, number of connections: 5, product range: GMSTBA 2,5/..-G, pitch: 7.5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.23 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard