Phoenix Contact 1758076

Phoenix Contact 1758076 MSTBV 2, 5/ 8-G-5, 08 8 Way Terminal Block Header 12A 5.08
$ 2.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1758076.

Phoenix Contact

Datasheet15 pages4 years ago
Technical Drawing1 page0 years ago

Newark

Electro Sonic

Amar Radio Corporation

Burklin Elektronik

Inventory History

3 month trend:
-33.75%

CAD Models

Download Phoenix Contact 1758076 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1757307
Terminal Block, Header, 5.08 mm, 8 Ways, 12 A, 250 V, Through Hole Right Angle
Phoenix Contact1755794
Terminal Block, Header, 5.08 mm, 8 Ways, 12 A, 250 V, Through Hole Vertical
Phoenix Contact1759075
Terminal Block, Header, 5.08 mm, 8 Ways, 12 A, 320 V, Through Hole Right Angle
TE Connectivity796638-8
Terminal Block; Header; 8; Single; 0.2 in.; Right Angle; 250 VAC; Tin; Green
TE Connectivity282837-8
Conn Terminal Block F 8 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1758076 provided by its distributors.

Phoenix Contact 1758076 MSTBV 2,5/ 8-G-5,08 8 Way Terminal Block Header 12A 5.08
Phoenix Contact MSTBV2,5/8-G-5,08 PCB Socket, COMBICON MSTBV Series, 320V, Solder Mount
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 8 Pos 5.08mm pitch T hrough Hole Header
Conn; TermBlk; PCB; Header; SnglLvl; Sldr; 8Pole; 5.08mmPitch; COMBICON
TERMINAL BLOCK, HEADER, 8POS, TH
PLUGGABLE HEADER 5.08MM 12AWG 320V 12A 8 POSITION COMBICON MSTBV SERIES
Conn Shrouded HDR 8 POS 5.08mm Solder ST Through Hole Cardboard
Avnet Japan
Pin header, 8 pole, pitch 5.08 mm, straight, green, 1758076
TERM BLOCK HDR 8POS VERT 5.08MM
COMBICON SERIES OPEN END PLUG IN VERTICAL TO PCB 8POS 12A 250VAC GREEN PLASTIC HOUSING 5.08MM PITCH 35.56MM LENGTH
MSTBV 2 5/ 8-G-5 08 PCB header nominal
MSTBV 2,5/ 8-G-5,08 , MSTBV258G508
Terminal Block, Header, 8Pos, Th; Gender:Header; Pitch Spacing:5.08Mm; No. Of Positions:8Ways; Rated Current:12A; Rated Voltage:320V; Block Orientation:Through Hole Vertical; Product Range:Mstb; Svhc:No Svhc (15-Jan-2019 Rohs Compliant: Yes |Phoenix Contact MSTBV 2,5/ 8-G-5,08
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 8, number of rows: 1, number of positions: 8, number of connections: 8, product range: MSTBV 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSTBV 2,5/ 8-G-5,08