Descriptions of Phoenix Contact 1757611 provided by its distributors.
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 17 Pos 5mm pitch Thr ough Hole Header
Conn Shrouded Header (4 Sides) HDR 17 POS 5mm Solder RA Side Entry Thru-Hole
Phoenix Contact 5.0mmpitch17pPlug-in terminal blocks socket head, MSTBA 2.5/17-Gseries, 400.0 v, welding
PLUGGABLE HEADER 5MM 12AWG 320V 12A 17 POSITION COMBICON CONTROL SERIES
Phoenix Contact Printplaatconnectoren MSTBA 2,5/17-G - 1757611
TERM BLOCK HDR 17POS 90DEG 5MM
MSTBA 2 5/17-G PCB header nominal cross
PCB CONNECTOR, MSTBA 2,5/17-G;
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 17, number of rows: 1, number of positions: 17, number of connections: 17, product range: MSTBA 2,5/..-G, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.23 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard