Descriptions of Phoenix Contact 1757598 provided by its distributors.
Phoenix Contact MSTBA2.5/15-G PCB Socket, Plug, 15-Pin, Green, TH Mount, 77mm × 77mm × 12mm
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 15 Pos 5mm pitch Thr ough Hole Header
Terminal Block HDR 15POS R/A 5MM
Phoenix Contact Printplaat-basiselementen MSTBA 2,5/15-G - 1757598
Conn Shrouded Header (4 Sides) HDR 15 POS 5mm Solder RA Thru-Hole
PLUGGABLE HEADER 5MM 12AWG 320V 12A 15 POSITION COMBICON MSTBA SERIES
COMBICON SERIES SIDE PANELS PLUG IN PARALLEL TO PCB 15POS 12A 250VAC GREEN PLASTIC HOUSING 5.0MM PITCH 70MM LENGTH
MSTBA 2 5/15-G PCB header nominal cross
PCB CONNECTOR, MSTBA 2,5/15-G;
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 15, number of rows: 1, number of positions: 15, number of connections: 15, product range: MSTBA 2,5/..-G, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.23 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard