Phoenix Contact 1755648

Conn Terminal Block F 8 POS 5mm Screw RA Cable Mount 10A
$ 2.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1755648.

Phoenix Contact

Datasheet9 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.42%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1755622
Conn Terminal Block RCP 6 POS 5mm Screw Cable Mount 10A
Phoenix Contact1725636
Terminal Block Connector; PCB; Pluggable; Spring Cage; 8; 5 mm; PTDA 2.5; 14 A; 400 V
Phoenix Contact1934900
Conn Terminal Block RCP 6 POS 5mm Screw Straight/Right Angle Cable Mount 12A Cardboard
TE Connectivity / AMP282856-8
Conn Terminal Block 8 POS 5mm Solder ST Thru-Hole 24A/Contact
TE Connectivity796640-6
Conn Terminal Block F 6 POS 5mm Screw RA Cable Mount 15A/Contact
TERMINAL BLOCK CONNECTOR, EURO, PLUG, SCREW CLAMP,8,5.08 MM,24-12 AWG,10 A,300 V

Descriptions

Descriptions of Phoenix Contact 1755648 provided by its distributors.

Conn Terminal Block F 8 POS 5mm Screw RA Cable Mount 10A
Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact PT 1.5/8-PH-5.0 PCB Plug-In Connector, 8-Pos, Wire-to-Wire, Solder
Pluggable Terminal Blocks 8 Pos 5mm pitch Plug 26-14 AWG Screw
PCB CONNECTOR PLUG SCREW 5MM 16AWG 400V 10A 8 POSITION COMBICON COMPACT SERIES
Phoenix Contact Printconnectoren PT 1,5/ 8-PH-5,0 - 1755648
TERM BLOCK PLUG 8POS 90DEG 5MM
PT 1 5/ 8-PH-5 0 PCB connector nominal
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 10 A, rated voltage (III/2): 400 V, contact surface: Sn, contact connection type: Socket, number of potentials: 8, number of rows: 1, number of positions: 8, number of connections: 8, product range: PT 1,5/..-PH, pitch: 5 mm, connection method: Screw connection with tension sleeve, screw head form: H1L Slotted Phillips recess, conductor/PCB connection direction: 0 °, plug-in system: COMBICON PST 1,3, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG