Phoenix Contact 1755622

PCB terminal, 6 pole, pitch 5 mm, AWG 26-12, 10 A, screw connection, green, 1755622
$ 1.861
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1755622.

Phoenix Contact

Datasheet9 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-29.59%

CAD Models

Download Phoenix Contact 1755622 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1934900
Terminal Block; Printed Circuit; 10 A; 250 V; 5 mm; 6; 5 mm; Screw Connection
Phoenix Contact1805559
Pluggable Terminal Blocks 6 Pos 5mm pitch Plug 26-14AWG Spring
Phoenix Contact1755619
Terminal block; PCB; Plug for Unshrouded Header; 5 position; 10A; 630V; Screw
TE Connectivity796640-6
Conn Terminal Block F 6 POS 5mm Screw RA Cable Mount 15A/Contact
Weidmuller1646290000
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 8A, 1.31mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1755622 provided by its distributors.

PCB terminal, 6 pole, pitch 5 mm, AWG 26-12, 10 A, screw connection, green, 1755622
Conn Terminal Block F 6 POS 5mm Screw Cable Mount 10A
Phoenix,PCBplug connector,PT1,5/6-PH-5,0,Phoenix Contact 6pPlug-in terminal blocks plug, PT 1.5/ 6-PH-5.0series, welding
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 10 A, rated voltage (III/2): 400 V, contact surface: Sn, contact connection type: Socket, number of potentials: 6, number of rows: 1, number of positions: 6, number of connections: 6, product range: PT 1,5/..-PH, pitch: 5 mm, connection method: Screw connection with tension sleeve, screw head form: H1L Slotted Phillips recess, conductor/PCB connection direction: 0 °, plug-in system: COMBICON PST 1,3, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG