Phoenix Contact 1725636

Terminal Block Connector; PCB; Pluggable; Spring Cage; 8; 5 mm; PTDA 2.5; 14 A; 400 V
$ 3.714
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1725636.

Phoenix Contact

Datasheet10 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

MRO Stop

Inventory History

3 month trend:
-53.68%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-02-25
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1754562
Plug, Terminal Block; 12 A; 250 V; 5 mm; 24 AWG/kcmil (Min.); 8; Screw; 4 kV
Phoenix Contact1755648
Conn Terminal Block F 8 POS 5mm Screw RA Cable Mount 10A
TE Connectivity / AMP282856-8
Conn Terminal Block 8 POS 5mm Solder ST Thru-Hole 24A/Contact
TE Connectivity796640-6
Conn Terminal Block F 6 POS 5mm Screw RA Cable Mount 15A/Contact
Phoenix Contact1934900
Terminal Block; Printed Circuit; 10 A; 250 V; 5 mm; 6; 5 mm; Screw Connection
TERMINAL BLOCK CONNECTOR, EURO, PLUG, SCREW CLAMP,8,5.08 MM,24-12 AWG,10 A,300 V

Descriptions

Descriptions of Phoenix Contact 1725636 provided by its distributors.

Terminal Block Connector; PCB; Pluggable; Spring Cage; 8; 5 mm; PTDA 2.5; 14 A; 400 V
Phoenix Contact PTDA2,5/8-PH-5,0 PCB Terminal Block F 16 POS 5mm Cable Mount 14A
Barrier Strip Terminal Block, 14A, 2.5mm2, 1 Row(s), 1 Deck(s)
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 13.5 A, rated voltage (III/2): 400 V, contact surface: Sn, contact connection type: Socket, number of potentials: 8, number of rows: 1, number of positions: 8, number of connections: 16, product range: PTDA 2,5/..-PH, pitch: 5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 45 °, plug-in system: COMBICON PST 1,3, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG