Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1755561

Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
$ 1.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1755561.

Phoenix Contact

Datasheet13 pages2 years ago
Technical Drawing1 page0 years ago

IHS

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-57.06%

CAD Models

Download Phoenix Contact 1755561 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Weidmuller1580910000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Phoenix Contact1755493
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact1753534
Phoenix Contact MSTBV2.5/7-G PCB Socket, COMBICON MSTBV Series, 5.0mm Pitch, 7P, Solder Mount
Phoenix Contact1754533
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
TE Connectivity282836-7
7 Position Wire to Board Terminal Block Horizontal with Board 0.197 (5.00mm)
Terminal Block, pcb Mount, recept, 7 Contacts, pin, friction Ramp

Descriptions

Descriptions of Phoenix Contact 1755561 provided by its distributors.

Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
TERM BLOCK HDR 7POS VERT 5MM / 7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole
Terminal Block, Header, 7Pos, Th; Gender:Header; Pitch Spacing:5Mm; No. Of Positions:7Positions; Rated Current:12A; Rated Voltage:320V; Block Orientation:Through Hole Vertical; Product Range:Combicon Mstbva Series Rohs Compliant: Yes |Phoenix Contact MSTBVA 2,5/ 7-G
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 7, number of rows: 1, number of positions: 7, number of connections: 7, product range: MSTBVA 2,5/..-G, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSTBVA 2,5/ 7-G