Descriptions of Phoenix Contact 1753534 provided by its distributors.
Phoenix Contact MSTBV2.5/7-G PCB Socket, COMBICON MSTBV Series, 5.0mm Pitch, 7P, Solder Mount
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 7 Pos 5mm pitch Thro ugh Hole Header
MSTBV Series; 5mm Pitch 7 Way 1 Row Straight PCB Header; Solder Termination; 12A
Conn Shrouded Header (2 Sides) HDR 7 POS 5mm Solder ST Top Entry Thru-Hole
TERMINAL BLOCK, HEADER, 7WAY, TH;
Phoenix Contact Printplaat-basiselementen MSTBV 2,5/ 7-G - 1753534
PLUGGABLE HEADER 5MM 12AWG 320V 12A 7 POSITION COMBICON MSTBV SERIES
PCB Header Male 7 Position 320 V 12 A 5mm Pitch Green
COMBICON SERIES OPEN END PLUG IN VERTICAL TO PCB 7POS 12A 250VAC GREEN PLASTIC HOUSING 5.0MM WIDTH 30MM LENGTH
7 Pin M,12A,320V,2.5 mm ,Pih:5 mm,CLR :GN
MSTBV 2 5/ 7-G PCB header nominal cross
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 7, number of rows: 1, number of positions: 7, number of connections: 7, product range: MSTBV 2,5/..-G, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard