Descriptions of Phoenix Contact 1755493 provided by its distributors.
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact MSTBA2.5/7-G PCB Socket, Plug, 7-Pin Green TH 12mm × 37mm × 12.1mm
Pluggable Terminal Blocks 7 Pos 5mm pitch Thro ugh Hole Header
Conn; TermBlk; PCB; Header; SnglLvl; 90DegAngl; Sldr; 7Pole; 5mmPitch; COMBICON
Conn Shrouded Header (4 Sides) HDR 7 POS 5mm Solder RA Side Entry Thru-Hole
Phoenix Contact Printplaat-basiselementen MSTBA 2,5/ 7-G - 1755493
PLUGGABLE HEADER 5MM 12AWG 320V 12A 7 POSITION COMBICON MSTBA SERIES
Pin header, 7 pole, pitch 5 mm, angled, green, 1755493
COMBICON SERIES SIDE PANELS PLUG IN PARALLEL TO PCB 7POS 12A 250VAC GREEN PLASTIC HOUSING 5.0MM PITCH 30MM LENGTH
MSTBA 2 5/ 7-G PCB header nominal cross
PCB CONNECTOR, MSTBA 2,5/ 7-G;
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 7, number of rows: 1, number of positions: 7, number of connections: 7, product range: MSTBA 2,5/..-G, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.23 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard