Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1755529

Terminal Header; 12 A; 250 V; 5 mm; 3; Solder Mount; 1.4 mm; 4 kV; 400 V; PBT

$ 0.757
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1755529.

Phoenix Contact

Datasheet13 pages2 years ago
Technical Drawing1 page0 years ago

Farnell

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+66.02%

CAD Models

Download Phoenix Contact 1755529 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1754452
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact1753453
Terminal Block, Header, 5 mm, 3 Ways, 15 A, 300 V, Through Hole Vertical
Phoenix Contact1757488
Terminal Block, Header, 5 mm, 3 Ways, 12 A, 320 V, Through Hole Right Angle
TE Connectivity282836-3
Connector, Terminal Block; Wire Receptacle; 3 Pos.; 16-30 AWG; 0.197 in. CL; Sid
TE Connectivity1546216-3
Terminal Block, Wire To Brd, 3Pos, 16Awg; |Buchanan Te Connectivity 1546216-3
TE Connectivity284093-3
Conn Terminal Block 3 POS 5mm Solder RA Thru-Hole 13.5A/Contact

Descriptions

Descriptions of Phoenix Contact 1755529 provided by its distributors.

Terminal Header; 12 A; 250 V; 5 mm; 3; Solder Mount; 1.4 mm; 4 kV; 400 V; PBT
Terminal Block, Header, 5 mm, 3 Ways, 12 A, 320 V, Through Hole Vertical
TERM BLOCK HDR 3POS VERT 5MM / 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole
Phoenix,MSTBVA2,5/3-G,PCBsocket,Phoenix Contact 5.0mmpitch3pPlug-in terminal blocks socket head, COMBICON MSTBVAseries, 320.0 v, welding
Terminal Block, Header, 3Pos, Th; Gender:Header; Pitch Spacing:5Mm; No. Of Positions:3Positions; Rated Current:12A; Rated Voltage:320V; Block Orientation:Through Hole Vertical; Product Range:Combicon Mstbva Series Rohs Compliant: Yes |Phoenix Contact MSTBVA 2,5/ 3-G
Pin header, straight Rating to EN: 12 A @ 250 VAC/DC Rating to UL: 10 A @ 300 VAC/DC Temperature range: -20 ... +100 °C Manufacturer Article n°: 1755529 Connection direction: Vertical Gender of contacts: Male Housing Material: Polybutylene Terephthalate (PBT) Pitch: 5 mm Termination type: Solder Pin [PCB, Through-Hole] Poles: 3 Rated current to EN: 12 A Rated current to UL: 10 A Rated voltage to EN: 250 VAC/DC Rated voltage to UL: 300 VAC/DC
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 3, number of rows: 1, number of positions: 3, number of connections: 3, product range: MSTBVA 2,5/..-G, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSTBVA 2,5/ 3-G