Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1754452

Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)

$ 0.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1754452.

Phoenix Contact

Datasheet13 pages2 years ago
Technical Drawing1 page0 years ago

Newark

Electro Sonic

Burklin Elektronik

MRO Stop

Inventory History

3 month trend:
-78.23%

CAD Models

Download Phoenix Contact 1754452 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1755529
Terminal Header; 12 A; 250 V; 5 mm; 3; Solder Mount; 1.4 mm; 4 kV; 400 V; PBT
Phoenix Contact1753453
Terminal Block, Header, 5 mm, 3 Ways, 15 A, 300 V, Through Hole Vertical
Phoenix Contact1757488
Terminal Block, Header, 5 mm, 3 Ways, 12 A, 320 V, Through Hole Right Angle
TE Connectivity282836-3
Connector, Terminal Block; Wire Receptacle; 3 Pos.; 16-30 AWG; 0.197 in. CL; Sid
TE Connectivity1546216-3
Terminal Block, Wire To Brd, 3Pos, 16Awg; |Buchanan Te Connectivity 1546216-3
TE Connectivity284093-3
Conn Terminal Block 3 POS 5mm Solder RA Thru-Hole 13.5A/Contact

Descriptions

Descriptions of Phoenix Contact 1754452 provided by its distributors.

Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Terminal Block, Header, 3Pos, Tht; Gender:Header; Pitch Spacing:5Mm; No. Of Positions:3Positions; Rated Current:15A; Rated Voltage:300V; Block Orientation:Through Hole Right Angle; Product Range:Combicon Series Rohs Compliant: Yes |Phoenix Contact MSTB 2,5/ 3-G
Phoenix,MSTB2,5/3-G,PCBsocket,Connector,Male pin,with hood(2 noodle) 1 3pin green Through hole mounting 12mm*15mm*12.1mm
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 3, number of rows: 1, number of positions: 3, number of connections: 3, product range: MSTB 2,5/..-G, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.23 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSTB 2,5/ 3-G