Phoenix Contact 1752175

Phoenix Contact SPTA1/9-3, 5 PCB Terminal Block 9 POS 3.5mm Solder Thru-Hole 9A
$ 4.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1752175.

Phoenix Contact

Datasheet10 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-35.15%

CAD Models

Download Phoenix Contact 1752175 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusMADE TO ORDER (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1725003
Terminal Block Connector; PCB; Fixed; Spring Cage; 9; 3.5 mm; PTDA 1.5; 13.5 A; 240 V
Phoenix Contact1891137
Barrier Strip Terminal Block, 3A, 0.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1752188
Barrier Strip Terminal Block, 9A, 1.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity284506-8
Conn Terminal Block PL 8 POS 3.5mm Solder RA Thru-Hole 11A/Contact
TE Connectivity284539-8
Modular Terminal Block, 11A, 1 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 8A, 1.31mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1752175 provided by its distributors.

Phoenix Contact SPTA1/9-3,5 PCB Terminal Block 9 POS 3.5mm Solder Thru-Hole 9A
Barrier Strip Terminal Block, 9A, 1.5mm2, 1 Row(s), 1 Deck(s)
PCB TERMINAL PUSH-IN 3.5MM 16AWG 200V 9A 9 POSITION COMBICON CONTROL SERIES
PCB TERMINAL BLOCK, SPTA 1/ 9-3,5;
Connector; PCB header; 8A; 200V; 7-position; PTSA 1 5/ 7-3 5-F MIX NZ06
Fixed Terminal Blocks SPTA 1/9-3.5 9P 3.50MM
Phoenix Contact Printklem SPTA 1/ 9-3,5 - 1752175
TERM BLOCK 9POS 25DEG 3.5MM PCB
PCB terminal block, nominal current: 9 A, rated voltage (III/2): 200 V, nominal cross section: 1 mm2, number of potentials: 9, number of rows: 1, number of positions per row: 9, product range: SPTA 1/, pitch: 3.5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 65 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG