Phoenix Contact 1752188

Barrier Strip Terminal Block, 9A, 1.5mm2, 1 Row(s), 1 Deck(s)
$ 4.898
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1752188.

Phoenix Contact

Datasheet10 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+122%

CAD Models

Download Phoenix Contact 1752188 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1725016
Terminal Block Connector; PCB; Fixed; Spring Cage; 10; 3.5 mm; PTDA 1.5; 13.5 A; 240 V
Phoenix Contact1752162
Phoenix Contact SPTA 1/8-3.5 PCB Terminal Block, 8 Pos, 3.5mm Pitch, TH, Spring Cage, Green
Phoenix Contact1752159
Phoenix Contact SPTA 1/7-3.5 PCB Terminal Block, 7-Pos, 3.5mm Pitch, TH, Spring Cage, Green
TE Connectivity284539-8
Modular Terminal Block, 11A, 1 Row(s), 1 Deck(s)
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle
Weidmuller1727660000
Conn Terminal Block SKT 10 POS 3.5mm Crimp ST Cable Mount 10A Box

Descriptions

Descriptions of Phoenix Contact 1752188 provided by its distributors.

Barrier Strip Terminal Block, 9A, 1.5mm2, 1 Row(s), 1 Deck(s)
Conn PC Terminal Block 10 POS 3.5mm Solder Thru-Hole 9A
PCB TERMINAL PUSH-IN 3.5MM 16AWG 200V 9A 10 POSITION COMBICON CONTROL SERIES
Phoenix,SPTA1/10-3,5,PCBterminal,Phoenix Contact PCBTerminal block SPTA 1/10-3.5series, 10road, 3.5mmPitch, Through-hole, Spring cage termination, green
PCB terminal block, nominal current: 9 A, rated voltage (III/2): 200 V, nominal cross section: 1 mm2, number of potentials: 10, number of rows: 1, number of positions per row: 10, product range: SPTA 1/, pitch: 3.5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 65 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPTA 1/10-3.5
  • SPTA1/10-3.5