Phoenix Contact 1891137

Barrier Strip Terminal Block, 3A, 0.5mm2, 1 Row(s), 1 Deck(s)
$ 3.661
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1891137.

IHS

Datasheet4 pages17 years ago

Phoenix Contact

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Phoenix Contact 1891137 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1752175
Phoenix Contact SPTA1/9-3,5 PCB Terminal Block 9 POS 3.5mm Solder Thru-Hole 9A
Phoenix Contact1725003
Terminal Block Connector; PCB; Fixed; Spring Cage; 9; 3.5 mm; PTDA 1.5; 13.5 A; 240 V
Phoenix Contact1891153
Barrier Strip Terminal Block, 3A, 0.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity284539-8
Modular Terminal Block, 11A, 1 Row(s), 1 Deck(s)
TE Connectivity284506-8
Conn Terminal Block PL 8 POS 3.5mm Solder RA Thru-Hole 11A/Contact
Barrier Strip Terminal Block, 8A, 1.31mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1891137 provided by its distributors.

Barrier Strip Terminal Block, 3A, 0.5mm2, 1 Row(s), 1 Deck(s)
PCB TERMINAL PUSH-IN 3.5MM 20AWG 250V 4A 9 POSITION COMBICON COMPACT SERIES
Phoenix Contact Printklem FK-MPT 0,5/ 9-3,5 - 1891137
Fixed Terminal Blocks 9P 3.5mm 180DEG
Cable assembly; sensor/actuator; 3-position; 2.0M; PUR
TERM BLK 9P TOP ENTRY 3.5MM PCB
PCB terminal block, nominal current: 4 A, rated voltage (III/2): 250 V, nominal cross section: 0.5 mm2, number of potentials: 9, number of rows: 1, number of positions per row: 9, product range: FK-MPT 0,5/..-V, pitch: 3.5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 90 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG