Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1752117

Phoenix, SPTA1/3-3, 5, PCBterminal, Conn PC Terminal Block 3 POS 3.5mm Solder Thru-Hole 9A

$ 1.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1752117.

Phoenix Contact

Datasheet10 pages2 years ago
Technical Drawing1 page0 years ago

IHS

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-81.06%

CAD Models

Download Phoenix Contact 1752117 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1988969
Phoenix,PTA1,5/3-3,5,PCBterminal,Conn PC Terminal Block 3 POS 3.5mm Solder Thru-Hole 17.5A
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix Contact1751251
Terminal Block; 10 A; 160 V; 3.5 mm; 26 to 16 AWG; 3; Screw; Solder; 2.5 kV; PA
Phoenix Contact1843619
Terminal Block, Header, 3.5 mm, 3 Ways, 8 A, 160 V, Through Hole Vertical
TE Connectivity284539-3
Modular Terminal Block, 11A, 1 Row(s), 1 Deck(s)
3.50mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block, 3 Circuits

Descriptions

Descriptions of Phoenix Contact 1752117 provided by its distributors.

Phoenix,SPTA1/3-3,5,PCBterminal,Conn PC Terminal Block 3 POS 3.5mm Solder Thru-Hole 9A
PCB terminal, 3 pole, pitch 3.5 mm, AWG 24-16, 9 A, spring-clamp connection, green, 1752117
Barrier Strip Terminal Block, 9A, 1.5mm2, 1 Row(s), 1 Deck(s)
PC terminal block, 9 AMP, 160 Volt, 3.5mm pitch, 3 Position
Tb, Wire To Brd, 3Pos, 16Awg; Pitch Spacing:3.5Mm; No. Of Positions:3Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:1Mm²; Wire Connection Method:Push In; Rated Current:9A; Rated Voltage:200V Rohs Compliant: Yes |Phoenix Contact SPTA 1/3-3.5
PCB terminal block, nominal current: 9 A, rated voltage (III/2): 200 V, nominal cross section: 1 mm2, number of potentials: 3, number of rows: 1, number of positions per row: 3, product range: SPTA 1/, pitch: 3.5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 65 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPTA 1/3-3.5
  • SPTA1/3-3.5