Descriptions of Phoenix Contact 1751303 provided by its distributors.
Terminal Block; 10 A; 160 V; 3.5 mm; 26 to 16 AWG; 8; Screw; Solder; 2.5 kV; PA
Conn PC Terminal Block 8 POS 3.5mm Solder ST Thru-Hole 13.5A Cardboard
Barrier Strip Terminal Block, 10A, 1mm2, 1 Row(s), 1 Deck(s)
1x8P 10A 300V Green 16~30 Direct Insert 3.5mm 1 8 Plugin,P=3.5mm Screw Terminal Blocks ROHS
MULTI-POSITION MINI 8POS 12A 160VAC 26-16AWG GREEN PLASTIC HOUSING 3.5MM PITCH 24.5MM LENGTH
Phoenix,MKDS1/8-3,5,PCBterminal,Phoenix Contact PCBTerminal block MKDS 1/ 8-3.5series, 8road, 3.5mmPitch, Through hole mounting, Screw-down terminations, green
Tb, Wire To Brd, 8Pos, 16Awg; Pitch Spacing:3.5Mm; No. Of Positions:8Positions; Wire Size Awg Min:30Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:1.5Mm²; Wire Connection Method:Screw; Rated Current:13.5A; Rated Voltage:200V Rohs Compliant: Yes |Phoenix Contact MKDS 1/ 8-3,5
Buy the Phoenix Contact 1751303 Control Board - an electronic circuit board providing essential control, signal processing, or interface functions for Phoenix Contact systems. This genuine Phoenix Contact 1751303 PCB is a direct replacement for maintaining existing installations.
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 200 V, nominal cross section: 1.5 mm2, number of potentials: 8, number of rows: 1, number of positions per row: 8, product range: MKDS 1, pitch: 3.5 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard