Phoenix Contact 1751244

PCB terminal, 10 pole, pitch 5.08 mm, AWG 24-16, 9 A, spring-clamp connection, green, 1751244
$ 5.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1751244.

Phoenix Contact

Datasheet10 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.32%

CAD Models

Download Phoenix Contact 1751244 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

TE Connectivity1-282837-0
Conn Terminal Block F 10 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact
TE Connectivity1-796867-0
PCB terminal, 10 pole, pitch 5.08 mm, AWG 30-12, 15 A, pin, green, 1-796867-0
Phoenix Contact1753815
PCB terminal, 7 pole, pitch 5.08 mm, AWG 24-14, 16 A, spring-clamp connection, green, 1753815
Phoenix Contact1905984
PCB terminal, 12 pole, pitch 5.08 mm, AWG 24-14, 16 A, spring-clamp connection, green, 1905984
Phoenix Contact1751228
Phoenix Contact SPTA 1.5/8-5.08 PCB Terminal Block, 8-Ch, 5.08mm Pitch, TH, Spring Cage, Green
Weidmuller1716400000
Conn Terminal Block SKT 10 POS 5.08mm Screw RA Cable Mount 15A Box

Descriptions

Descriptions of Phoenix Contact 1751244 provided by its distributors.

PCB terminal, 10 pole, pitch 5.08 mm, AWG 24-16, 9 A, spring-clamp connection, green, 1751244
Barrier Strip Terminal Block, 9A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact SPTA 1.5/10-5.08 PCB Terminal Block, 10-Pos, 5.08mm Pitch, TH, Spring Cage, Green
Terminal Block; PCB; 9A; 320V; 10 Pos; Spring Conn;
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 320 V, nominal cross section: 1.5 mm2, number of potentials: 10, number of rows: 1, number of positions per row: 10, product range: SPTA 1,5/, pitch: 5.08 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 3.4 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG