Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-282837-0

Conn Terminal Block F 10 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact
$ 3.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-282837-0.

TE Connectivity

Datasheet245 pages6 years ago
Datasheet109 pages19 years ago
Technical Drawing2 pages15 years ago
Datasheet8 pages0 years ago

element14 APAC

IHS

ShanghaiCT

Sager Electronics

Inventory History

3 month trend:
-22.76%

CAD Models

Download TE Connectivity 1-282837-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-05-04
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-796867-0
PCB terminal, 10 pole, pitch 5.08 mm, AWG 30-12, 15 A, pin, green, 1-796867-0
Weidmuller1716400000
Conn Terminal Block SKT 10 POS 5.08mm Screw RA Cable Mount 15A Box
TE Connectivity282847-8
Conn Terminal Block 8 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity796866-8
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Phoenix Contact1934955
Terminal Block; Printed Circuit; 10 A; 250 V; 5 mm; 11; 5 mm; Soldering Mount
Phoenix Contact1809792
Terminal Connector Plug Female 12A 320V 8-Pos. - MSTBC25/8-STZF-508

Descriptions

Descriptions of TE Connectivity 1-282837-0 provided by its distributors.

Conn Terminal Block F 10 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact
Modular Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, PCB, 10 POSITION, 30-16AWG; No. of Positions:10; Rated Voltage:300V; Rated Current:13.5A; Wire Size AWG Min:30AWG; Wire Size AWG Max:16AWG; Conductor Area CSA:1.4mm ; Pitch Spacing:5.08mm; Wire Connection Method:Screw
TERMI-BLOK PCB MOUNT 10P Number of Positions: 10 Terminal Block Connector Type: Header Connector System: Wire-to-Board Centerline (Pitch): .2 in Centerline (Pitch): 5.08 mm PCB Terminal Block | 10 Header Wire-to-Board .2" | Part Number: 1-282837-0 | Internal Number: 1-282837-0 | .2" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty