Phoenix Contact 1753815

PCB terminal, 7 pole, pitch 5.08 mm, AWG 24-14, 16 A, spring-clamp connection, green, 1753815
$ 3.905
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1753815.

Phoenix Contact

Datasheet6 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

Farnell

Inventory History

3 month trend:
-12.50%

CAD Models

Download Phoenix Contact 1753815 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGreece
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-08-10
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2027-07-31
LTD Date2028-01-31
Manufacturer Lifecycle StatusDISCONTINUED (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1751215
Phoenix Contact SPTA 1.5/7-5.08 PCB Terminal Block, 7 Pos, 5.08mm Pitch, TH, Spring Cage, Green
Phoenix Contact1906776
Wire-To-Board Terminal Block, 5, 250 V, 12 A, 22 Awg, 18 Awg, 1.5 Mm Rohs Compliant: Yes
Phoenix Contact1751202
PCB terminal, 6 pole, pitch 5.08 mm, AWG 24-16, 9 A, spring-clamp connection, green, 1751202
TE Connectivity1776260-6
Conn Terminal Block RCP 6 POS 5.08mm Solder ST Thru-Hole 10A/Contact
TE Connectivity282847-8
TE Connectivity PCB Terminal Block, Buchanan Series, 8-Pos, 5.08mm Pitch, TH, Screw, Green
TE Connectivity1546074-6
Conn Terminal Block F 6 POS 5.08mm Solder Thru-Hole 17.5A/Contact

Descriptions

Descriptions of Phoenix Contact 1753815 provided by its distributors.

PCB terminal, 7 pole, pitch 5.08 mm, AWG 24-14, 16 A, spring-clamp connection, green, 1753815
Barrier Strip Terminal Block, 16A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact PCB Terminal Block, ZFKDSA 1.5-W-5.08-, 7 Pos, 5.08mm Pitch, TH, Spring Cage, Green
PCB TERMINAL SPRING CAGE 5.08MM 16AWG 400V 16A 7 POS COMBICON CONTROL SERIES
PCB terminal block, nominal current: 16 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm2, number of potentials: 7, number of rows: 1, number of positions per row: 7, product range: ZFKDS(A) 1,5-W, pitch: 5.08 mm, connection method: Spring-cage connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 2, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG