Phoenix Contact 1905984

PCB terminal, 12 pole, pitch 5.08 mm, AWG 24-14, 16 A, spring-clamp connection, green, 1905984
$ 5.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1905984.

IHS

Datasheet7 pages3 years ago

Phoenix Contact

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+105%

CAD Models

Download Phoenix Contact 1905984 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGreece
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-11-06
Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1751464
PCB terminal, 12 pole, pitch 5.08 mm, AWG 24-16, 9 A, spring-clamp connection, green, 1751464
Phoenix Contact1725432
Terminal Block Connector; PCB; Fixed; Spring Cage; 12; 5 mm; PTDA 2.5; 24 A; 400 V
Phoenix Contact1751244
PCB terminal, 10 pole, pitch 5.08 mm, AWG 24-16, 9 A, spring-clamp connection, green, 1751244
TE Connectivity1-282837-0
Conn Terminal Block F 10 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact
TE Connectivity1-796867-0
PCB terminal, 10 pole, pitch 5.08 mm, AWG 30-12, 15 A, pin, green, 1-796867-0
Barrier Strip Terminal Block, 15A, 3.309mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1905984 provided by its distributors.

PCB terminal, 12 pole, pitch 5.08 mm, AWG 24-14, 16 A, spring-clamp connection, green, 1905984
Conn PC Terminal Block 12 POS 5.08mm Solder Thru-Hole 16A
Barrier Strip Terminal Block, 16A, 1.5mm2, 1 Row(s), 1 Deck(s)
PCB TERMINAL SPRING CAGE 5.08MM 16AWG 400V 16A 12 POS COMBICON CONTROL SERIES
Phoenix Contact PCB Terminal Block, ZFKDSA 1.5-5.08-12 Series, 12-Ch, 5.08mm Pitch, TH, Spring Cage, Green
PCB terminal block, nominal current: 16 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm2, number of potentials: 12, number of rows: 1, number of positions per row: 12, product range: ZFKDS(A) 1,5, pitch: 5.08 mm, connection method: Spring-cage connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 2, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG