Descriptions of Phoenix Contact 1738856 provided by its distributors.
Barrier Strip Terminal Block, 8A, 1.5mm2, 2 Row(s), 1 Deck(s)
Phoenix,Printed circuit board connector,FMCD1,5/7-ST-3,5,Conn Terminal Block SKT 7 POS 3.5mm ST Cable Mount 8A
Pluggable Terminal Blocks 7 Pos 3.5mm pitch Pl ug 24-16AWG Spring
Conn; TermBlk; PCB; DualPlug; 3.5mm; SpringCage; 7Pos; 24-16AWG; Green; 8A; 160V
Phoenix Contact Printplaatconnectoren FMCD 1,5/ 7-ST-3,5 - 1738856
PCB PLUG PUSH-IN 3.5MM 16AWG 160V 8A 7 POSITION COMBICON FMCD SERIES
CONECTOR PLUG BLOCO DE TERMINAL 2X7 VIAS 3.5MM
TERM BLOCK PLUG 14POS STR 3.5MM
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 14, number of rows: 2, number of positions: 7, number of connections: 14, product range: FMCD 1,5/..-ST, pitch: 3.5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, plug-in system: COMBICON FMC 1,5 - MCDN 1,5, locking: without, mounting method: without, type of packaging: packed in cardboard