Phoenix Contact 1738830

Barrier Strip Terminal Block, 8A, 1.5mm2, 2 Row(s), 1 Deck(s)
$ 12.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1738830.

Phoenix Contact

Datasheet11 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.52%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1790519
Terminal block; PCB; Plug; Female Sockets; 10 position; 8A; 250V; Push-in
Weidmuller1727580000
Conn Terminal Block SKT 10 POS 3.5mm Crimp ST Cable Mount 10A Box
Weidmuller1748030000
Conn Terminal Block SKT 10 POS 3.5mm Crimp ST Panel Mount 10A Box
Weidmuller1748510000
Conn Terminal Block SKT 10 POS 3.5mm Crimp ST Cable Mount 10A Box
Phoenix Contact1790315
Terminal block; PCB; Plug; Female Sockets; 8 position; 8A; 250V; Push-in
Phoenix Contact1772692
Conn PC Terminal Block F 20 POS 3.5mm ST Cable Mount 8A

Descriptions

Descriptions of Phoenix Contact 1738830 provided by its distributors.

Barrier Strip Terminal Block, 8A, 1.5mm2, 2 Row(s), 1 Deck(s)
Conn Terminal Block F 10 POS 3.5mm ST Cable Mount 8A
TERMINAL BLOCK, PLUGGABLE, 5POS, 16AWG; Pitch Spacing: 3.5mm; No. of Positions: 5Ways; Wire Size (AWG): 24AWG to 16AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Screw; Rated Current: 8A; Rated Voltage: 160V; Product
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 10, number of rows: 2, number of positions: 5, number of connections: 10, product range: FMCD 1,5/..-ST, pitch: 3.5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, plug-in system: COMBICON FMC 1,5 - MCDN 1,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG