Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1738827

Barrier Strip Terminal Block, 8A, 1.5mm2, 2 Row(s), 1 Deck(s)
$ 9.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1738827.

Phoenix Contact

Datasheet11 pages2 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+20.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1772634
Terminal Block Plug Female Socket 4 Position 0.138" (3.50mm) 180 Free Hanging (In-Line)
Phoenix Contact1940114
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1772728
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Weidmuller1615810000
WEIDMULLER 1615810000Pluggable Terminal Block, 5 Ways, 300 V, 10 A, 3.5 mm, 28 AWG, 14 AWG
Weidmuller1638810000
WEIDMULLER 1638810000 Pluggable Terminal Block, 3.5 mm, 5 Ways, 28 AWG, 14 AWG, 1.5 mm, Screw
Weidmuller1690450000
WEIDMULLER 1690450000 Pluggable Terminal Block, 3.5 mm, 5 Ways, 26 AWG, 14 AWG, 1.5 mm, Screw

Descriptions

Descriptions of Phoenix Contact 1738827 provided by its distributors.

Barrier Strip Terminal Block, 8A, 1.5mm2, 2 Row(s), 1 Deck(s)
TERMINAL BLOCK, PLUGGABLE, 4POS, 16AWG; Pitch Spacing: 3.5mm; No. of Positions: 4Ways; Wire Size (AWG): 24AWG to 16AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Screw; Rated Current: 8A; Rated Voltage: 160V; Product
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 8, number of rows: 2, number of positions: 4, number of connections: 8, product range: FMCD 1,5/..-ST, pitch: 3.5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, plug-in system: COMBICON FMC 1,5 - MCDN 1,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG