Phoenix Contact 1731022

Phoenix Contact PCB Terminal Block GMKDS 3/2, 2-Pos, 7.5mm Pitch, TH, Screw, Green
$ 1.874
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1731022.

Phoenix Contact

Datasheet10 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+76.87%

CAD Models

Download Phoenix Contact 1731022 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1988105
Phoenix Contact PT2,5/2-7,5-H PCB Terminal Block 2 POS 7.5mm Solder ST Thru-Hole 32A
Phoenix Contact1766453
Terminal Block; Header; Male Pins; (2 Side); 2 Pos; 0.295" (7.50mm) pitch; 15A; 300V
Phoenix Contact1717020
Phoenix Contact GMKDS 1.5/2 PCB Terminal Block, 2-Pos, 7.5mm Pitch, TH, Screw, Green
TE Connectivity282854-2
Barrier Strip Terminal Block, 17.5A, 2.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity282844-2
Conn Terminal Block 2 POS 7.5mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity796739-2
Conn Terminal Block F 2 POS 9.53mm Solder RA Thru-Hole 32A/Contact

Descriptions

Descriptions of Phoenix Contact 1731022 provided by its distributors.

Phoenix Contact PCB Terminal Block GMKDS 3/2, 2-Pos, 7.5mm Pitch, TH, Screw, Green
Conn PC Terminal Block 2 POS 7.5mm Solder ST Thru-Hole 24A Cardboard
Modular Terminal Block, 30A, 4mm2, 1 Row(s), 1 Deck(s)
TB, WIRE TO BOARD, 2POS, 30-12AWG, GREEN; Pitch Spacing:7.5mm; No. of Positions:2Ways; Wire Size AWG Min:30AWG; Wire Size AWG Max:12AWG; Conductor Area CSA:4mm²; Wire Connection Method:Screw; Rated Current:24A; Rated Voltage:630V; Block Orientation:Through Hole Right Angle; Product Range:MKDS; SVHC:Lead (15-Jan-2019)
PCB terminal block, nominal current: 24 A, rated voltage (III/2): 630 V, nominal cross section: 2.5 mm2, number of potentials: 2, number of rows: 1, number of positions per row: 2, product range: GMKDS 3, pitch: 7.5 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • GMKDS 3/ 2