Descriptions of Phoenix Contact 1717020 provided by its distributors.
Phoenix Contact GMKDS 1.5/2 PCB Terminal Block, 2-Pos, 7.5mm Pitch, TH, Screw, Green
Conn PC Terminal Block 2 POS 7.5mm Solder ST Thru-Hole 17.5A Cardboard
Modular Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s)
PCB TERMINAL SCREW 7.5MM 16AWG 630V 17.5A 2 POSITION COMBICON CONTROL SERIES
Wire-To-Board Terminal Block, 2, 630 V, 17.5 A, 30 Awg, 14 Awg, 1.5 Mm Rohs Compliant: Yes |Phoenix Contact GMKDS 1,5/ 2
PC terminal block, Nominal current: 17.5 A, Nom. voltage: 500 V, Pitch: 7.5 mm, Number of positions: 2, Type of connection: Screw connection, Assembly: Soldering, Conductor/PCB connection direction: 0 °, Color: green
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 630 V, nominal cross section: 1.5 mm2, number of potentials: 2, number of rows: 1, number of positions per row: 2, product range: GMKDS 1,5, pitch: 7.5 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!