Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1729209

Terminal Block Connector; 13.5 A; 250 V; 5.08 mm; 26 to 16 AWG; 10; Screw; Solder; 4 kV
$ 4.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1729209.

Phoenix Contact

Datasheet10 pages2 years ago
Technical Drawing1 page0 years ago

IHS

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-9.47%

CAD Models

Download Phoenix Contact 1729209 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2015-05-28
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

TE Connectivity1-796638-0
Pluggable Terminal Blocks Hdr 10P R/A 5.08Mm |Amp Te Connectivity 1-796638-0
TE Connectivity1-796636-0
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity1-796949-0
Conn Terminal Block 10 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
Phoenix Contact1924389
Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s)
5.08mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, 10 Circuits
Phoenix Contact1715802
Terminal Block; 17.5 A; 250 V; 5.08 mm; 26 to 14 AWG; 10; Screw; Solder; 4 kV

Descriptions

Descriptions of Phoenix Contact 1729209 provided by its distributors.

Terminal Block Connector; 13.5 A; 250 V; 5.08 mm; 26 to 16 AWG; 10; Screw; Solder; 4 kV
Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
Conn PC Terminal Block 10 POS 5.08mm Solder ST Thru-Hole 13.5A
Phoenix Contact 1729209 Phoenix 10 Way PCB Screw Terminal Block 5.08mm
PCB TERMINAL SCREW 5.08MM 16AWG 400V 13.5A 10 POSITION COMBICON MKDSN SERIES
Phoenix,MKDSN1,5/10-5,08,PCBterminal,Phoenix Contact PCBTerminal block MKDSNseries, 5.08mmPitch, Through-hole, Welding termination
Tb, Wire To Board, 10Pos, 26-16Awg; Pitch Spacing:5.08Mm; No. Of Positions:10Positions; Wire Size Awg Min:26Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:1.5Mm²; Wire Connection Method:Screw; Rated Current:10A; Rated Voltage:300V Rohs Compliant: Yes |Phoenix Contact MKDSN 1,5/10-5,08
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm2, number of potentials: 10, number of rows: 1, number of positions per row: 10, product range: MKDSN 1,5, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKDSN 1,5/10-5,08
  • MKDSN1,5/10-5,08