Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1715802

Terminal Block; 17.5 A; 250 V; 5.08 mm; 26 to 14 AWG; 10; Screw; Solder; 4 kV
$ 4.971
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1715802.

Phoenix Contact

Datasheet10 pages2 years ago
Technical Drawing1 page0 years ago

Master Electronics

Electro Sonic

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+16.57%

CAD Models

Download Phoenix Contact 1715802 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1729209
Terminal Block Connector; 13.5 A; 250 V; 5.08 mm; 26 to 16 AWG; 10; Screw; Solder; 4 kV
TE Connectivity1-1546074-0
Conn Eurostyle Block F 10 POS 5.08mm Solder Thru-Hole 17.5A/Contact Box
TE Connectivity1-796638-0
Pluggable Terminal Blocks Hdr 10P R/A 5.08Mm |Amp Te Connectivity 1-796638-0
TE Connectivity1-796636-0
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Phoenix Contact1924389
Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP1-282847-0
Buchanan M3 RoHS Compliant 2007 Wire Board Terminal Block UL94V-0 30AWG 17.5A 300V

Descriptions

Descriptions of Phoenix Contact 1715802 provided by its distributors.

Terminal Block; 17.5 A; 250 V; 5.08 mm; 26 to 14 AWG; 10; Screw; Solder; 4 kV
Conn PC Terminal Block 10 POS 5.08mm Solder ST Thru-Hole 17.5A
Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix,MKDS1,5/10-5,08,PCBterminal,Phoenix Contact PCBTerminal block MKDS 1.5/10-5.08series, 10road, 5.08mmPitch, Through-hole, Screw-down terminations, green
TB, WIRE TO BRD, 10POS, 14AWG; Pitch Spacing:5.08mm; No. of Positions:10Ways; Wire Size AWG Min:26AWG; Wire Size AWG Max:14AWG; Conductor Area CSA:2.5mm²; Wire Connection Method:Screw; Rated Current:15A; Rated Voltage:30
Pitch mm = 5.08 / Wire Connection Method = Screw / Poles = 10 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 14 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.14 / Current Rating A = 17.5 / Voltage Rating V = 400 / Orientation = Right Angle / Standards Met = CCA / Standards Met = CSA / Standards Met = UL Listed / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = IECEE CB / Standards Met = SEV / Combustibility Class = UL 94 V-0
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm2, number of potentials: 10, number of rows: 1, number of positions per row: 10, product range: MKDS 1,5, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG