Phoenix Contact 1729157

Terminal Block Connector; 13.5 A; 250 V; 5.08 mm; 26 to 16 AWG; 5; Screw; Solder; 4 kV
$ 1.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1729157.

Phoenix Contact

Datasheet10 pages3 years ago
Technical Drawing1 page0 years ago

Master Electronics

IHS

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+284%

CAD Models

Download Phoenix Contact 1729157 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

TE Connectivity796949-5
Conn Terminal Block 5 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity796638-5
Terminal Block, Right Angle, Header, 5.08 mm, 5 Ways, 15 A, 300 V, Through Hole Right Angle
TE Connectivity1546074-5
Conn Terminal Block F 5 POS 5.08mm Solder Thru-Hole 17.5A/Contact
Conn Shrouded Header (4 Sides) HDR 5 POS 5.08mm Solder ST Top Entry Thru-Hole Eurostyle™
Phoenix Contact1923898
Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 5 position; 16A; 400V; Solder
TE Connectivity282825-5
Termi-Blok Header, assy90 5P.5, Rohs Compliant: Yes |Buchanan Te Connectivity 282825-5

Descriptions

Descriptions of Phoenix Contact 1729157 provided by its distributors.

Terminal Block Connector; 13.5 A; 250 V; 5.08 mm; 26 to 16 AWG; 5; Screw; Solder; 4 kV
PCB TERMINAL BLOCK Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
Conn PC Terminal Block 5 POS 5.08mm Solder ST Thru-Hole 13.5A
10A 300V Green 14~30 Direct Insert 5.08mm 1 5 Plugin,P=5.08mm Screw Terminal Blocks ROHS
Phoenix,MKDSN1,5/5-5,08,PCBterminal,Phoenix Contact PCBTerminal block MKDSN 1.5/5-5.08series, 5.08mmPitch, Through-hole, Welding termination
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm2, number of potentials: 5, number of rows: 1, number of positions per row: 5, product range: MKDSN 1,5, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG