Phoenix Contact 1729047

Conn PC Terminal Block 5 POS 5mm Solder ST Thru-Hole 13.5A
$ 2.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1729047.

Phoenix Contact

Datasheet10 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-10.15%

CAD Models

Download Phoenix Contact 1729047 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

TE Connectivity / AMP796644-5
Strip Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity282822-5
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Phoenix Contact1935349
Phoenix,PT1,5/5-5,0-V,PCBterminal,Conn PC Terminal Block 5 POS 5mm Solder RA Thru-Hole 17.5A
Phoenix Contact1869091
Terminal Block Connector; 13.5 A; 250 V; 5 mm; 26 to 16 AWG; 5; Screw; Solder; 4 kV; PA
Phoenix Contact1988833
Phoenix Contact PTA1,5/5-5,0 PCB Terminal Block 5 POS 5mm Solder Thru-Hole 17.5A
Pin Header, 5 Contacts, 1 Row, 5 mm, Right Angle, 39522 Series, Shrouded, Wire-to-Board, 15 A

Descriptions

Descriptions of Phoenix Contact 1729047 provided by its distributors.

Conn PC Terminal Block 5 POS 5mm Solder ST Thru-Hole 13.5A
Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact 1729047 MKDSN 1,5/ 5 5 Way Screw PCB Terminal Block 13.5A 5mm
Phoenix,MKDSN1,5/5,PCBterminal,Phoenix Contact PCBTerminal block MKDSN 1.5/5series, 5road, 5mmPitch, Through-hole, Screw-down terminations, green
PC terminal block, Nominal current: 13.5 A, Nom. voltage: 250 V, Pitch: 5 mm, Number of positions: 5, Type of connection: Screw connection, Assembly: Soldering, Conductor/PCB connection direction: 0 ø, Color: green
Tb, Wire To Brd, 5Pos, 16Awg; Pitch Spacing:5Mm; No. Of Positions:5Positions; Wire Size Awg Min:26Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:1.5Mm²; Wire Connection Method:Screw; Rated Current:13.5A; Rated Voltage:400V Rohs Compliant: Yes |Phoenix Contact MKDSN 1,5/ 5
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm2, number of potentials: 5, number of rows: 1, number of positions per row: 5, product range: MKDSN 1,5, pitch: 5 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKDSN 1,5/ 5