Phoenix Contact 1803316

Terminal Block, Header, 3.81 mm, 6 Ways, 8 A, 160 V, Through Hole Right Angle
$ 1.814
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1803316.

Phoenix Contact

Technical Drawing1 page0 years ago
Technical Drawing1 page0 years ago

Farnell

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-60.07%

CAD Models

Download Phoenix Contact 1803316 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1803468
Terminal Block, Header, 3.81 mm, 6 Ways, 8 A, 160 V, Through Hole Vertical
Conn Shrouded Header (4 Sides) HDR 6 POS 3.81mm Solder ST Top Entry Thru-Hole Eurostyle™
3.81mm Pitch Eurostyle Right-Angle PCB Header, with Threaded Retention Inserts, 6 Circuits
Phoenix Contact1803455
Terminal Block, Header, 3.81 mm, 5 Ways, 8 A, 160 V, Through Hole Vertical
Phoenix Contact1803303
Terminal Block, Header, 3.81 mm, 5 Ways, 8 A, 250 V, Through Hole Right Angle
Weidmuller1607540000
Terminal Block, Header, 6Pos, Th; |Weidmuller 1607540000

Descriptions

Descriptions of Phoenix Contact 1803316 provided by its distributors.

Terminal Block, Header, 3.81 mm, 6 Ways, 8 A, 160 V, Through Hole Right Angle
Terminal Block, Header, 3.81Mm; |Phoenix Contact MC 1,5/ 6-G-3,81
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix,MC1,5/6-G-3,81,PCBsocket,Phoenix Contact 3.81mmpitch6pPlug-in terminal blocks socket head, MC 1.5/ 6-G-3.81series, 300.0 v, welding
HEADER, HORIZTL, PCB, 3.81MM, 6WAY; Pitch Spacing: 3.81mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: -; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Material: -; SVHC: No SVHC (15-Jan-2018)
Mounting Type = Through Hole / Gender = Socket / Pitch mm = 3.81 / Poles = 6 / Current Rating A = 8 / Voltage Rating V = 160 / Legend = None / Standards Met = CSA / Standards Met = UL Listed / Standards Met = EAC / Standards Met = IECEE CB / Standards Met = VDE / Combustibility Class = UL 94 V-0 / Orientation = Right Angle / Wire Connection Method = Screw / Wire Size AWG Max. AWG = 16 / Wire Size AWG Min. AWG = 28 / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.14 / Series = MC
PCB headers, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 6, number of rows: 1, number of positions: 6, number of connections: 6, product range: MC 1,5/..-G, pitch: 3.81 mm, screw head form: L Slotted, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 1,5/ 6-G-3,81
  • MC 1,5/ 6-G-3,81.