Descriptions of Phoenix Contact 1727049 provided by its distributors.
Terminal Block; 10 A; 160 V; 3.81 mm; 26 to 16 AWG; 5; Screw; Solder; 2.5 kV
Conn PC Terminal Block 5 POS 3.81mm Solder ST Thru-Hole 17.5A Cardboard
Terminal Block, Wire To Brd, 5Pos, 16Awg; |Phoenix Contact 1727049
Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact 1727049 MKDS 1/ 5-3,81 5 Way Screw Terminal Block 13.5A 3.81mm
PCB Terminal Block 13.5A 200V 5-Pos.
TERM BLK 5P SIDE ENT 3.81MM PCB / 5 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole
Phoenix,MKDS1/5-3,81,PCBterminal,Phoenix Contact PCBTerminal block MKDS 1/ 5-3.81series, 3.81mmPitch, Through-hole, Welding termination
Pitch mm = 3.81 / Wire Connection Method = Screw / Poles = 5 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 16 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.14 / Current Rating A = 13.5 / Voltage Rating V = 200 / Orientation = Right Angle / Standards Met = CSA / Standards Met = UL Listed / Standards Met = EAC / Standards Met = IECEE CB / Standards Met = SEV / Combustibility Class = UL 94 V-0
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 200 V, nominal cross section: 1.5 mm2, number of potentials: 5, number of rows: 1, number of positions per row: 5, product range: MKDS 1, pitch: 3.81 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard