Descriptions of Phoenix Contact 1725753 provided by its distributors.
Terminal Block Connector; 6 A; 63 V; 2.54 mm; 26 to 20 AWG; 12; Screw; Soldering; 1.5 kV
Conn PC Terminal Block 12 POS 2.54mm Solder ST Thru-Hole 6A Cardboard
Barrier Strip Terminal Block, 6A, 0.5mm2, 1 Row(s), 1 Deck(s)
Phoenix,MPT0,5/12-2,54,PCBterminal,Phoenix Contact PCBTerminal block MPT 0.5/12-2.54series, 12road, 2.54mmPitch, Through-hole, Screw-down terminations, green
Tb, Wire To Board, 12Pos, 26-20Awg; Pitch Spacing:2.54Mm; No. Of Positions:12Positions; Wire Size Awg Min:20Awg; Wire Size Awg Max:26Awg; Conductor Area Csa:0.5Mm²; Wire Connection Method:Screw; Rated Current:6A; Rated Voltage:125V Rohs Compliant: Yes |Phoenix Contact MPT 0,5/12-2,54
PCB terminal block, nominal current: 6 A, rated voltage (III/2): 160 V, nominal cross section: 0.5 mm2, number of potentials: 12, number of rows: 1, number of positions per row: 12, product range: MPT 0,5, pitch: 2.54 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard