Phoenix Contact 1725737

Block, Terminal; 6 A; 63 V; 2.54 mm; 26 to 20 AWG; 10; Screw; Soldering; 1.5 kV
$ 5.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1725737.

IHS

Datasheet12 pages3 years ago

Phoenix Contact

element14 APAC

Electro Sonic

TodayComponents

Inventory History

3 month trend:
-12.14%

CAD Models

Download Phoenix Contact 1725737 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

TE Connectivity1-282834-0
Conn Terminal Block 10 POS 2.54mm Solder ST Thru-Hole 10A/Contact
TE Connectivity282834-8
TE Connectivity 282834-8 Terminal Block 8Pos Female Unshrouded Horizontal
Phoenix Contact1725711
Terminal Block Connector; 6 A; 63 V; 2.54 mm; 26 to 20 AWG; 8; Screw; Soldering; 1.5 kV
TE Connectivity1-282834-2
Conn Terminal Block 12 POS 2.54mm Solder ST Thru-Hole 10A/Contact
Phoenix Contact1725724
Terminal Block Connector; 6 A; 63 V; 2.54 mm; 26 to 20 AWG; 9; Screw; Soldering; 1.5 kV
TE Connectivity1-1546215-2
Modular Terminal Block, 10A, 1.4mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1725737 provided by its distributors.

Block, Terminal; 6 A; 63 V; 2.54 mm; 26 to 20 AWG; 10; Screw; Soldering; 1.5 kV
Phoenix Contact MPT 0.5/10-2.54 PCB Terminal Block, 10 Pos, 2.54mm Pitch, TH, Screw, Green
Wire-To-Board Terminal Block, 2.54Mm; |Phoenix Contact MPT 0,5/10-2,54
Barrier Strip Terminal Block, 6A, 0.5mm2, 1 Row(s), 1 Deck(s)
PCB Terminal Block 6A 160V 10-Pos.
TERM BLK 10P SIDE ENT 2.54MM PCB / 10 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole
Wire-To-Board Terminal Block Rating to EN: 6 A @ 63 VAC/DC Rating to UL: 6 A @ 125 VAC/DC Temperature range: -20 ... +100 °C Connection cross-section: 0.14...0.5 mm² solid or stranded Manufacturer Article n°: 1725737 Combustibility class: UL 94 V-0 Connection direction: Horizontal Housing Material: Polyamide (PA 66) Pitch: 2.54 mm Termination type: Screw Connection Poles: 10 Rated current to EN: 6 A Rated current to UL: 6 A Rated voltage to EN: 63 VAC/DC Rated voltage to UL: 125 VAC/DC
PCB terminal block, nominal current: 6 A, rated voltage (III/2): 160 V, nominal cross section: 0.5 mm2, number of potentials: 10, number of rows: 1, number of positions per row: 10, product range: MPT 0,5, pitch: 2.54 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPT 0,5/10-2,54
  • MPT0,5/10-2,54