TE Connectivity 282834-9

Conn Terminal Block 9 POS 2.54mm Solder ST Thru-Hole 10A/Contact
$ 4.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 282834-9.

TE Connectivity

Datasheet245 pages8 years ago
Datasheet109 pages19 years ago
Technical Drawing1 page15 years ago
Datasheet8 pages0 years ago

IHS

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.87%

CAD Models

Download TE Connectivity 282834-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity282834-8
TE Connectivity 282834-8 Terminal Block 8Pos Female Unshrouded Horizontal
TE Connectivity1-282834-0
Conn Terminal Block 10 POS 2.54mm Solder ST Thru-Hole 10A/Contact
TE Connectivity282834-7
Conn Terminal Block 7 POS 2.54mm Solder ST Thru-Hole 10A/Contact
Phoenix Contact1881516
Strip Terminal Block, 4A, 1 Row(s), 1 Deck(s)
Phoenix Contact1881626
Strip Terminal Block, 4A, 1 Row(s), 1 Deck(s)
Phoenix Contact1963609
Strip Terminal Block, 4A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity 282834-9 provided by its distributors.

Conn Terminal Block 9 POS 2.54mm Solder ST Thru-Hole 10A/Contact
1x9P 10A 150V Green 16~30 Direct Insert 2.54mm 1 9 Plugin,P=2.54mm Screw Terminal Blocks ROHS
Tb, Wire To Board, R/A, 9Pos, 16Awg; Pitch Spacing:2.54Mm; No. Of Positions:9Positions; Wire Size Awg Min:30Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:-; Wire Connection Method:Screw; Rated Current:10A; Rated Voltage:150V Rohs Compliant: Yes |Buchanan Te Connectivity 282834-9
TERMI-BLOK PCB MOUNT, 90 9P. Number of Positions: 9 Terminal Block Connector Type: Header Connector System: Wire-to-Board Centerline (Pitch): .1 in Centerline (Pitch): 2.54 mm PCB Terminal Block | 9 Header Wire-to-Board .1" | Part Number: 282834-9 | Internal Number: 282834-9 | .1" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty