Phoenix Contact 1725724

Terminal Block Connector; 6 A; 63 V; 2.54 mm; 26 to 20 AWG; 9; Screw; Soldering; 1.5 kV
$ 5.452
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1725724.

IHS

Datasheet12 pages3 years ago

Phoenix Contact

JRH Electronics

Burklin Elektronik

MRO Stop

Inventory History

3 month trend:
-35.29%

CAD Models

Download Phoenix Contact 1725724 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGreece
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

TE Connectivity282834-9
Conn Terminal Block 9 POS 2.54mm Solder ST Thru-Hole 10A/Contact
TE Connectivity282834-8
TE Connectivity 282834-8 Terminal Block 8Pos Female Unshrouded Horizontal
TE Connectivity1-282834-0
Conn Terminal Block 10 POS 2.54mm Solder ST Thru-Hole 10A/Contact
Phoenix Contact1725711
Terminal Block Connector; 6 A; 63 V; 2.54 mm; 26 to 20 AWG; 8; Screw; Soldering; 1.5 kV
Phoenix Contact1881516
Strip Terminal Block, 4A, 1 Row(s), 1 Deck(s)
Phoenix Contact1881626
Strip Terminal Block, 4A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1725724 provided by its distributors.

Terminal Block Connector; 6 A; 63 V; 2.54 mm; 26 to 20 AWG; 9; Screw; Soldering; 1.5 kV
Conn PC Terminal Block 9 POS 2.54mm Solder ST Thru-Hole 6A
PCB terminal, 9 pole, pitch 2.54 mm, AWG 26-20, 6 A, screw connection, green, 1725724
Modular Terminal Block, 6A, 0.5mm2, 1 Row(s), 1 Deck(s)
Phoenix,MPT0,5/9-2,54,PCBterminal,Phoenix Contact PCBTerminal block MPT 0.5/9-2.54series, 9road, 2.54mmPitch, Through-hole, Screw-down terminations, green
PCB terminal block, nominal current: 6 A, rated voltage (III/2): 160 V, nominal cross section: 0.5 mm2, number of potentials: 9, number of rows: 1, number of positions per row: 9, product range: MPT 0,5, pitch: 2.54 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG